SAM 17 mm Tubular Box Spanner, 135 mm Overall
- RS Stock No.:
- 221-3392
- Mfr. Part No.:
- 86-17
- Brand:
- SAM
Subtotal (1 unit)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.49 |
*price indicative
- RS Stock No.:
- 221-3392
- Mfr. Part No.:
- 86-17
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 17 mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 135mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 3318, NF ISO 691, DIN ISO 691, ISO 691, NF ISO 3318, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 17 mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 135mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals ISO 3318, NF ISO 691, DIN ISO 691, ISO 691, NF ISO 3318, DIN 3113 | ||
RoHS Status: Exempt
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM 17 mm Tubular Box Spanner, 187 mm Overall
- SAM 7 mm Tubular Box Spanner, 87 mm Overall
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM 14 mm Tubular Box Spanner, 118 mm Overall
- SAM 15 mm Tubular Box Spanner, 125 mm Overall
- SAM 10 mm Tubular Box Spanner, 100 mm Overall
- SAM 22 mm Tubular Box Spanner, 165 mm Overall
- SAM 6 mm Tubular Box Spanner, 84 mm Overall
