- RS Stock No.:
- 146-8781
- Mfr. Part No.:
- MODM.44J9SLS
- Brand:
- Facom
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$418.26
(exc. GST)
$460.09
(inc. GST)
Units | Per unit |
1 + | $418.26 |
- RS Stock No.:
- 146-8781
- Mfr. Part No.:
- MODM.44J9SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tools fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:9 x open end wrenches 44.SLS:6X7 , 8X9 , 10X11 , 12X13 , 14X15 , 16X17 , 18X19 , 21X23 , 22X24 mm, 1/3 drawer tray PM.MOD44J9SLS (189 x 415 mm)
Weight:1.300 kg
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:9 x open end wrenches 44.SLS:6X7 , 8X9 , 10X11 , 12X13 , 14X15 , 16X17 , 18X19 , 21X23 , 22X24 mm, 1/3 drawer tray PM.MOD44J9SLS (189 x 415 mm)
Weight:1.300 kg
Specifications
Attribute | Value |
---|---|
Series | MODM.44 |
Sizes in Set | 6 x 7 → 22 x 24 mm |
Number of Pieces | 9 |
VDE/1000V Approved | No |
Related links
- Facom MODM.44 Series 3-Piece Open Ended Spanner Set, 26 x 28 → 30 x 32 mm
- Facom MODM.440 Series 5-Piece Spanner Set, 27 → 34 mm
- Facom MODM.44 Series 9-Piece Open Ended Spanner Set, 6 x 7 → 22 x 24 mm
- Facom MODM.440 Series 17-Piece Spanner Set, 6 → 24 mm
- Facom MODM.467 Series 12-Piece Spanner Set, 8 → 19 mm
- Facom MODM.467 Series 12-Piece Spanner Set, 1/4 → 15/16 in
- Facom MODM.440 Series 17-Piece Combination Spanner Set, 6 → 24 mm
- Facom MODM.467 Series 4-Piece Spanner Set, 21 → 30 mm