- RS Stock No.:
- 127-1202
- Mfr. Part No.:
- 020078
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 127-1202
- Mfr. Part No.:
- 020078
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Joker Switch Ratcheting Combination Spanners
Ratcheting combination spanner to use with hexagonal nuts or bolts
Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces
6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial
Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size
6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial, 1/2" x 171 mm
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial Size | 1/2in |
Imperial or Metric | Imperial |
Overall Length | 171 mm |
Double Ended | Yes |
Size | 1/2 in |