- RS Stock No.:
- 768-6765
- Mfr. Part No.:
- 9602R
- Brand:
- GearWrench
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,019.91
(exc. GST)
$1,121.90
(inc. GST)
Units | Per unit |
1 + | $1,019.91 |
- RS Stock No.:
- 768-6765
- Mfr. Part No.:
- 9602R
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
16 Piece Reversible Combination Ratchet Spanner Set
Professional ratchet wrench with 15 degree offset ratcheting ring and reversible action via a directional lever on the ratcheting end.
Ratchet ring only needs 5 degrees to operate making it ideal for use in tight spaces
Polished Chrome finish
Supplied complete vinyl tool roll
Polished Chrome finish
Supplied complete vinyl tool roll
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 25 mm |
Number of Pieces | 16 |
VDE/1000V Approved | No |