SAM 51A Series 8-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vandium Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-8574
Mfr. Part No.:
51A-J8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Combination Spanner-Set

Series

51A

Sizes in Set

8 → 19 mm

Number of Pieces

8

Material

Chrome Vandium Steel

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Set of 8 combination spanners in mm sold in a box. The composition includes 51A, 8, 10, 11, 13, 16, 17, 18 and 19 mm.

Satin finish
Compliance to NF ISO 7738 and ISO 691
Compliance to NF ISO 691 and NF ISO 3318