SAM 50 Series 15-Piece Combination Spanner Set, 1''1/4 in, 1''1/8 in, 1''1/16 in, 1'' in, 1/2 in, 1/4 in, 3/4 in, 3/8
- RS Stock No.:
- 282-8533
- Mfr. Part No.:
- 50-J15A
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8533
- Mfr. Part No.:
- 50-J15A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner Set | |
| Series | 50 | |
| Sizes in Set | 1''1/4 in, 1''1/8 in, 1''1/16 in, 1'' in, 1/2 in, 1/4 in, 3/4 in, 3/8 in, 5/8 in, 5/16 in, 7/8 in, 7/16 in, 9/16 in, 11/16 in, 15/16 in | |
| Number of Pieces | 15 | |
| Material | Chrome Vandium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner Set | ||
Series 50 | ||
Sizes in Set 1''1/4 in, 1''1/8 in, 1''1/16 in, 1'' in, 1/2 in, 1/4 in, 3/4 in, 3/8 in, 5/8 in, 5/16 in, 7/8 in, 7/16 in, 9/16 in, 11/16 in, 15/16 in | ||
Number of Pieces 15 | ||
Material Chrome Vandium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Set of 15 combination spanners are supplied with in a box. The spanners are made from forged from chrome vanadium steel. The combination of 2 heads the same size allows quick tightening with the open end of the spanner and extra powerful locking w
Laser bright polished
Chrome plated finish
Shaped for a comfortable grip
Compliance to NF ISO 3318 and DIN 475 2
Chrome plated finish
Shaped for a comfortable grip
Compliance to NF ISO 3318 and DIN 475 2
