SAM 50 Series 12-Piece Flare Nut Spanner Set, 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4
- RS Stock No.:
- 270-3355
- Mfr. Part No.:
- 50-J12AM
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-3355
- Mfr. Part No.:
- 50-J12AM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner-Set | |
| Series | 50 | |
| Sizes in Set | 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner-Set | ||
Series 50 | ||
Sizes in Set 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module 1/3 of 12 combination spanners is made with forged chrome vanadium steel. Combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15
Smooth finish for a comfortable grip
Bright polished laser finish
Bright polished laser finish
