- RS Stock No.:
- 795-2194
- Mfr. Part No.:
- 321235
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.999 | $49.95 |
250 - 450 | $0.984 | $49.20 |
500 + | $0.959 | $47.95 |
*price indicative |
- RS Stock No.:
- 795-2194
- Mfr. Part No.:
- 321235
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Splice Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Splices
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Wire Size | 22 → 10 AWG |
Related links
- Fork Terminals
- Eaton Spade Connector
- Molex Insulated Male Spade Connector, Spade
- TE Connectivity Male to Male Spade Connector, Adapter
- TE Connectivity Female to Male Spade Connector 6.35 x 0.81mm Tab Size
- ABB Insulated Female Spade Connector, Spade Connector
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors