- RS Stock No.:
- 190-3755
- Mfr. Part No.:
- 321235
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 1000
$785.71
(exc. GST)
$864.28
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $785.71 | $0.786 |
2 - 3 | $769.97 | $0.77 |
4 + | $754.23 | $0.754 |
*price indicative |
- RS Stock No.:
- 190-3755
- Mfr. Part No.:
- 321235
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Splice Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Splices
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Related links
- RS PRO Male to Male Spade Connector 6.35 x 6.35mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...