TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to
- RS Stock No.:
- 765-0961
- Mfr. Part No.:
- 160917-3
- Brand:
- TE Connectivity
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 5000
$1,037.90
(exc. GST)
$1,141.69
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | $1,037.90 | $0.208 |
2 - 3 | $1,025.19 | $0.205 |
4 + | $996.39 | $0.199 |
*price indicative |
- RS Stock No.:
- 765-0961
- Mfr. Part No.:
- 160917-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1mm² |
Series | FASTIN-FASTON .250 |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Overall Length | 19.2mm |
Related links
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector...
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade...
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade...
- TE Connectivity FASTIN-FASTON .312 Uninsulated Female Spade...