TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2mm² to 6mm²
- RS Stock No.:
- 765-0839
- Mfr. Part No.:
- 41450-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) 1 Reel of 5000
$1,013.65
(exc. GST)
$1,115.01
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $1,013.65 | $0.203 |
5 + | $912.29 | $0.182 |
*price indicative
- RS Stock No.:
- 765-0839
- Mfr. Part No.:
- 41450-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | FASTON .250 |
Minimum Wire Size mm² | 2mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 14AWG |
Maximum Wire Size AWG | 10AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 19.56mm |
Related links
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...