JST LVDDF Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 2.6mm² to 6.6mm²
- RS Stock No.:
- 166-7421
- Mfr. Part No.:
- LVDDF5.5-250A(PA)(S)(LF)
- Brand:
- JST
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.93
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.93 | $465.00 |
1000 - 1500 | $0.907 | $453.50 |
2000 + | $0.893 | $446.50 |
*price indicative |
- RS Stock No.:
- 166-7421
- Mfr. Part No.:
- LVDDF5.5-250A(PA)(S)(LF)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female Quick Disconnect Straight Insulation
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | LVDDF |
Minimum Wire Size mm² | 2.6mm² |
Gender | Female |
Maximum Wire Size mm² | 6.6mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 25mm |