JST FVDDF Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 2.6mm² to 6.6mm²
- RS Stock No.:
- 688-1105
- Mfr. Part No.:
- FVDDF5.5-250A(S)(LF)
- Brand:
- JST
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $0.898 | $89.80 |
200 - 200 | $0.882 | $88.20 |
300 + | $0.866 | $86.60 |
*price indicative |
- RS Stock No.:
- 688-1105
- Mfr. Part No.:
- FVDDF5.5-250A(S)(LF)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 2.6mm² |
Series | FVDDF |
Gender | Female |
Maximum Wire Size mm² | 6.6mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 24.5mm |
Related links
- Fork Terminals
- JST FVDDF Yellow Insulated Female Spade Connector 2.79 x 0.8mm Tab...
- JST FVD Yellow Insulated Female Spade Connector 11 x 1.1mm Tab...
- Molex Insulated Male Spade Connector, Spade
- ABB Insulated Female Spade Connector, Spade Connector
- JST LVDDF Yellow Insulated Female Spade Connector 6.35 x 0.8mm Tab...
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors