TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²
- RS Stock No.:
- 669-2743
- Mfr. Part No.:
- 154717-3
- Brand:
- TE Connectivity
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.314 | $31.40 |
*price indicative |
- RS Stock No.:
- 669-2743
- Mfr. Part No.:
- 154717-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 2.5mm² |
Series | Positive Lock .250 Mk I |
Gender | Female |
Maximum Wire Size mm² | 4mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 11AWG |
Minimum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 22.5mm |
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade...
- RS PRO Yellow Insulated Female Spade Connector 6.35 x 0.8mm Tab...
- RS PRO Yellow Insulated Female Spade Connector 6.3 x 0.8mm Tab...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- RS PRO Yellow Insulated Male Spade Connector 6.35 x 0.8mm Tab...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Female Spade Connector 3mm² to 6mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...