- RS Stock No.:
- 264-9814
- Mfr. Part No.:
- 197134001
- Brand:
- Molex
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 7000)
$0.241
(exc. GST)
$0.265
(inc. GST)
Units | Per unit | Per Reel* |
7000 + | $0.241 | $1,687.00 |
*price indicative |
- RS Stock No.:
- 264-9814
- Mfr. Part No.:
- 197134001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex PCB tab right angle quick disconnect its family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects.
Net weight is 1.016/g
PCB flag tab orientation
Tab thickness is 0.81mm
Tab width is 6.35mm
PCB flag tab orientation
Tab thickness is 0.81mm
Tab width is 6.35mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Quick Disconnect |
Spade Connector Type | PCB Tab |
Gender | Male |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Insulation | Uninsulated |