- RS Stock No.:
- 259-2456
- Mfr. Part No.:
- 19115-0049
- Brand:
- Molex
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 5)
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit | Per Tape* |
5 - 45 | $1.27 | $6.35 |
50 - 120 | $1.112 | $5.56 |
125 - 245 | $1.012 | $5.06 |
250 - 495 | $0.926 | $4.63 |
500 + | $0.858 | $4.29 |
*price indicative |
- RS Stock No.:
- 259-2456
- Mfr. Part No.:
- 19115-0049
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Molex avikrimp snap spade terminal for 10-12 AWG wire, tape and reel. It has stud size 10 (m5).
Barrel type closed
Flammability 94V-2
Insulation nylon (PA)
Stud size 10 (M5)
Wire insulation diameter 5.70mm max.
Wire size AWG 10, 12
Flammability 94V-2
Insulation nylon (PA)
Stud size 10 (M5)
Wire insulation diameter 5.70mm max.
Wire size AWG 10, 12
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Spade |
Spade Connector Type | Fork Terminal |
Gender | Male |
Insulation | Insulated |