- RS Stock No.:
- 205-5265
- Brand:
- RS PRO
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$27.06
(exc. GST)
$29.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $27.06 | $0.271 |
5 - 24 | $24.35 | $0.244 |
25 + | $20.04 | $0.20 |
*price indicative |
- RS Stock No.:
- 205-5265
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Uninsulated Male Spade Connector
The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a male spade connector made from high-quality brass. This connector is perfect for connecting electrical cable wire, offers a locking lance that ensures secure retention of the terminal and is compatible with popular wire size; 16 AWG to 14 AWG. During application this spade connector has a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Features and Benefits
• Made from Brass
• Tin Plated
• Wire range: 16 to 14 A.W.G. (1.5-2.5mm²)
• Locking lance for secure retention in the housing
• Excellent strength and conductivity
• Tin Plated
• Wire range: 16 to 14 A.W.G. (1.5-2.5mm²)
• Locking lance for secure retention in the housing
• Excellent strength and conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following;
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a male spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Crimping Tool
• For suitable crimping tools please see RS stock no: 534-806
Applications
These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;
• Electrical Wire Installation
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | RS PRO |
Tab Size | 0.8 x 6.35mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 16 → 14 AWG |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Related links
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Yellow Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Silver Uninsulated Male Spade Connector 0.8 x 6.4mm Tab Size
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Yellow Insulated Male Spade Connector 0.8 x 6.35mm Tab...
- RS PRO Male to Male Spade Connector 6.35 x 6.35mm Tab Size