RS PRO Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
- RS Stock No.:
- 178-8320
- Brand:
- RS PRO
2100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.135
(exc. GST)
$0.149
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | $0.135 | $13.50 |
1000 - 1900 | $0.131 | $13.10 |
2000 - 4900 | $0.127 | $12.70 |
5000 - 24900 | $0.124 | $12.40 |
25000 + | $0.102 | $10.20 |
*price indicative
- RS Stock No.:
- 178-8320
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NON-INSULATED DOUBLE CRIMP FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Overall Length | 15.7mm |
Related links
- RS PRO Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size,...
- RS PRO Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size,...
- RS PRO Blue Insulated Female Spade Connector, Receptacle, 0.8 x...
- RS PRO Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x...
- RS PRO Yellow Insulated Female Spade Connector, Receptacle, 0.8 x...
- RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x...
- RS PRO Uninsulated Female Spade Connector, Receptacle, 0.8 x...