- RS Stock No.:
- 190-3679
- Mfr. Part No.:
- 61765-1
- Brand:
- TE Connectivity
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 1000
$428.57
(exc. GST)
$471.43
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $428.57 | $0.429 |
2 - 3 | $418.08 | $0.418 |
4 + | $411.42 | $0.411 |
*price indicative |
- RS Stock No.:
- 190-3679
- Mfr. Part No.:
- 61765-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Female to Male |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Termination Method | Crimp |
Related links
- Fork Terminals
- Molex Insulated Male Spade Connector, Spade
- TE Connectivity Male to Male Spade Connector 6.35 x 0.81mm Tab Size
- ABB Insulated Female Spade Connector, Spade Connector
- TE Connectivity Female to Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity Female to Male Spade Connector 4.75 x 0.51mm Tab Size
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors