- RS Stock No.:
- 178-8377
- Brand:
- RS PRO
2200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.546
(exc. GST)
$0.601
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.546 | $54.60 |
1000 - 1900 | $0.534 | $53.40 |
2000 - 4900 | $0.518 | $51.80 |
5000 - 9900 | $0.505 | $50.50 |
10000 + | $0.494 | $49.40 |
*price indicative |
- RS Stock No.:
- 178-8377
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Spade connector is a receptacle type connector with length of 26mm and maximum wire size of 10AWG.
Termination Method: Crimp
Gender: Male
Gender: Male
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 4mm² |
Gender | Male |
Maximum Wire Size mm² | 6mm² |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 12 → 10 AWG, 4 → 6 mm² |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Overall Length | 26mm |
Related links
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade...
- Phoenix Contact C-SCMI Yellow Insulated Male Spade Connector 6.3 x...
- RS PRO Yellow Insulated Male Spade Connector 6.35 x 0.8mm Tab...
- RS PRO Yellow Insulated Male Spade Connector 6.35 x 0.8mm Tab...
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x...