RS PRO Yellow Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
- RS Stock No.:
- 178-8347
- Brand:
- RS PRO
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.546
(exc. GST)
$0.601
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | $0.546 | $54.60 |
1000 - 1900 | $0.518 | $51.80 |
2000 - 4900 | $0.492 | $49.20 |
5000 - 24900 | $0.468 | $46.80 |
25000 + | $0.444 | $44.40 |
*price indicative
- RS Stock No.:
- 178-8347
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Nylon Insulated Female Flag Disconnector, Yellow
This fully insulated flag disconnector from our trusted and reliable own brand RS PRO is perfect for use with wires from 0.5mm² to 0.75mm². This durable flag disconnector features a fully insulated nylon sleeve with brass terminals, ensuring reliable and safe connection and disconnection. This robust RS PRO female flag disconnector also offers high electrical rating of 300 V up to 105°C, offering a versatile quick disconnect crimp terminal suitable for use a variety of applications.
Features and Benefits
- Fully insulated nylon construction for safe handling
- Suitable for wires in sizes 0.5mm² to 0.75mm²
- Brass terminals ensuring reliable and safe connection
- 300 Volts max electrical rating
- Wide operating temperature range up to 105°C
Applications
Flag disconnectors are a type of quick disconnect crimp terminal used in applications that require electrical parts and components to be disconnected quickly and safely. They are available in a variety of colours and AWG sizes, with fully insulated sleeves to ensure safe disconnection. Flag disconnectors are suitable for use in areas such as:
- Automotive
- Engineering
- Industrial
- Networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 4mm² |
Gender | Female |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Brass |
Insulation Material | Nylon |
Overall Length | 23mm |
Related links
- RS PRO Yellow Insulated Female Spade Connector, Flag Terminal,...
- RS PRO Red Insulated Female Spade Connector, Flag Terminal, 6.35 x...
- RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 6.35...
- RS PRO Yellow Insulated Female Spade Connector, Piggyback...
- Molex 19007 Yellow Insulated Female Spade Connector, Flag...
- Molex 19006 Yellow Insulated Female Spade Connector, Flag...
- RS PRO Yellow Insulated Female Spade Connector, Receptacle, 6.35 x...
- RS PRO Grey Uninsulated Female Spade Connector, Flag Terminal,...