RS PRO Red Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 178-8345
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$58.40
(exc. GST)
$64.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship
- Plus 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.584 | $58.40 |
| 1000 - 1900 | $0.572 | $57.20 |
| 2000 - 4900 | $0.555 | $55.50 |
| 5000 - 24900 | $0.541 | $54.10 |
| 25000 + | $0.445 | $44.50 |
*price indicative
- RS Stock No.:
- 178-8345
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass, Copper | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 20.8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 0.8mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass, Copper | ||
Contact Plating Tin | ||
Orientation Angled | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 20.8mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Spade connector is a flag terminal type connector with length of 20.8mm and maximum wire size of 18AWG.
Termination Method: Crimp
Gender: Female
Related links
- RS PRO Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS PRO RS PRO Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Male/Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO FDNI1 Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO FDFNYD1 Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG

