TE Connectivity Ultra-Fast .187 Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 170-9478
- Mfr. Part No.:
- 3-520338-2
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 2200
$784.50
(exc. GST)
$862.95
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | $784.50 | $0.357 |
2 - 3 | $764.89 | $0.348 |
4 + | $753.12 | $0.342 |
*price indicative |
- RS Stock No.:
- 170-9478
- Mfr. Part No.:
- 3-520338-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Blue 1.0 - 2.6 mm²
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Series | Ultra-Fast .187 |
Minimum Wire Size mm² | 1.3mm² |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Thickness | 0.51mm |
Tab Width | 4.75mm |
Tab Size | 4.75 x 0.51mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 16.05mm |