JST FVDDFM Blue Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 1mm² to 2.6mm²
- RS Stock No.:
- 166-7394
- Mfr. Part No.:
- FVDDFM2-250B(PA)
- Brand:
- JST
4470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.577 | $288.50 |
1000 - 1500 | $0.562 | $281.00 |
2000 + | $0.554 | $277.00 |
*price indicative
- RS Stock No.:
- 166-7394
- Mfr. Part No.:
- FVDDFM2-250B(PA)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male/Female Piggy Back Terminal
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper sleeve and then insulated with vinyl. It is resistant to vibration, heat, cold, oil and fire.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Gender | Female |
Minimum Wire Size mm² | 1mm² |
Series | FVDDFM |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 6.3 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 6.3mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Plating | Tin |
Insulation Material | Vinyl |
Overall Length | 22.2mm |
Related links
- JST FVDDFM Blue Insulated Female Spade Connector, Piggyback...
- JST FVDDFM Red Insulated Female Spade Connector, Piggyback...
- RS PRO Red Insulated Female Spade Connector, Piggyback Terminal,...
- JST FLVDDF Blue Insulated Female Spade Connector, Receptacle, 6.35...
- JST FVDDM Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm...
- RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal,...
- RS PRO Red Insulated Female Spade Connector, Piggyback Terminal,...
- RS PRO Yellow Insulated Female Spade Connector, Piggyback...