TE Connectivity FASTON .187 Uninsulated Male Spade Connector, Tab, 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 164-7970
- Mfr. Part No.:
- 42490-4
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) 1 Reel of 5000
$606.25
(exc. GST)
$666.87
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $606.25 | $0.121 |
5 + | $545.63 | $0.109 |
*price indicative
- RS Stock No.:
- 164-7970
- Mfr. Part No.:
- 42490-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 Series Quick Disconnect Tab Crimp Terminals
FASTON 187 series quick disconnect tab crimp terminals designed for quick and efficient connection and reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Tab |
Series | FASTON .187 |
Minimum Wire Size mm² | 0.3mm² |
Gender | Male |
Maximum Wire Size mm² | 0.8mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.51mm |
Tab Size | 4.75 x 0.51mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Brass |
Overall Length | 17.15mm |
Shrouded/Unshrouded | Unshrouded |
Related links
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, Tab,...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, Tab,...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB...
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB...
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector,...