- RS Stock No.:
- 136-3790
- Brand:
- Fischer Elektronik
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$125.03
(exc. GST)
$137.53
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $125.03 | $1.25 |
*price indicative |
- RS Stock No.:
- 136-3790
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Body Length | 18mm |
Material | Brass |
Body Shape | Round |
Inside Diameter | 3.2mm |
Outside Diameter | 6mm |
Finish | Nickel Plated |
Related links
- Fischer Elektronik Round Brass Spacer AHM 3260 5 5mm
- Fischer Elektronik Round Brass Spacer AHM 3260 3 3mm
- Fischer Elektronik Round Brass Spacer AHM 4380 5 5mm
- Fischer Elektronik Round Brass Spacer 9mm
- Fischer Elektronik Round Brass Spacer AHM 4380 4 4mm
- Fischer Elektronik Round Brass Spacer AHM 4380 2 2mm
- Fischer Elektronik Round Brass Spacer 4mm
- Fischer Elektronik Round Brass Spacer 7mm