Pfannenberg PA X 10-10 Series Red Sounder Beacon, 230 V ac, Base Mount, 110dB at 1 Metre
- RS Stock No.:
- 846-3749
- Mfr. Part No.:
- 23361105055
- Brand:
- Pfannenberg
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$735.83
(exc. GST)
$809.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $735.83 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 846-3749
- Mfr. Part No.:
- 23361105055
- Brand:
- Pfannenberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg Patrol Flashing Sounder Beacons, PA-X-10-10
The Patrol PA-X-10-10 is an electronic sounder beacon with a 110 dB output and a flashing xenon light effect. It has 80 alarm tones and a 10J flash. The PA X-10-10 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 110 dB
Visual covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 110 dB
Visual covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Approvals
UL, GL.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 110dB |
Series | PA X 10-10 |
Bulb Type | Xenon |
Housing Colour | Grey |
Number Of Tones | 80 |
Minimum Temperature | -40°C |
Housing Material | Polycarbonate/ABS |
Maximum Temperature | +55°C |
Related links
- Pfannenberg PA X 10-10 Series Red Sounder Beacon, 230 V ac, Base...
- Pfannenberg PA X 10-10 Series Amber Sounder Beacon, 230 V ac, Base...
- Pfannenberg PA X 10-10 Series Red Sounder Beacon, 24 V dc, Base...
- Pfannenberg PA X 20-15 Series Red Sounder Beacon, 230 V ac, Base...
- Pfannenberg PA X 10-10 Series Amber Sounder Beacon, 24 V dc, Base...
- Pfannenberg PA X 1-05 Series Red Sounder Beacon, 230 V ac, Base...
- Pfannenberg PA X 5-05 Series Red Sounder Beacon, 230 V ac, Base...
- Pfannenberg PA X 20-15 Series Amber Sounder Beacon, 230 V ac, Base...