Clifford & Snell YL40 Series Blue Sounder Beacon, 48 V dc, IP65, Base-mounted, 108dB at 1 Metre
- RS Stock No.:
- 264-6061
- Mfr. Part No.:
- 245242
- Brand:
- Clifford & Snell
Subtotal (1 unit)**
$300.69
(exc. GST)
$330.76
(inc. GST)
On back order for despatch 02/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $300.69 |
**price indicative
- RS Stock No.:
- 264-6061
- Mfr. Part No.:
- 245242
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 48 V dc | |
Lens Colour | Blue | |
Mounting Style | Base-mounted | |
Current Type | DC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
Bulb Type | LED | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 48 V dc | ||
Lens Colour Blue | ||
Mounting Style Base-mounted | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Related links
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Magenta Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Yellow Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Yellow Sounder Beacon IP65 108dB at 1 Metre