Werma 442 Series Red Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8393
- Mfr. Part No.:
- 442.010.68
- Brand:
- Werma
Subtotal (1 unit)**
$2,432.81
(exc. GST)
$2,676.09
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2,432.81 |
**price indicative
- RS Stock No.:
- 251-8393
- Mfr. Part No.:
- 442.010.68
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 115 → 230 V | |
Lens Colour | Red | |
Mounting Style | Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 98dB | |
Series | 442 | |
Bulb Type | Xenon | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 98dB | ||
Series 442 | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
Related links
- Werma 442 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Red/Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 439 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 439 Series Red/Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Red Sounder Beacon IP65 120dB at 1 Metre
- Werma 431 Series Red Sounder Beacon IP65 98dB at 1 Metre