Werma 422 Series Yellow Buzzer Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8293
- Mfr. Part No.:
- 422.310.75
- Brand:
- Werma
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$315.67
(exc. GST)
$347.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $315.67 |
- RS Stock No.:
- 251-8293
- Mfr. Part No.:
- 422.310.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma yellow continuous (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial setting
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Current Type | AC/DC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 114dB |
Series | 422 |
Bulb Type | LED |
IP Rating | IP65 |
Related links
- Werma 422 Series Yellow Sounder Beacon, 24 V, IP65, Wall Mount,...
- Werma 422 Series Yellow Buzzer Beacon, 115 V, IP65, Wall Mount,...
- Werma 422 Series Yellow Buzzer Beacon, 230 V, IP65, Wall Mount,...
- Werma 422 Series Red Sounder Beacon, 24 V, IP65, Wall Mount, 114dB...
- Werma 422 Series Red Buzzer Beacon, 24 V, IP65, Wall Mount, 92dB at 1 Metre
- Werma 423 Series Yellow Buzzer Beacon, 24 V, IP65, Wall Mount,...
- Werma 422 Series Red Buzzer Beacon, 115 V, IP65, Wall Mount, 98dB...
- Werma 422 Series Red Buzzer Beacon, 230 V, IP65, Wall Mount, 92dB...