- RS Stock No.:
- 248-4881
- Mfr. Part No.:
- AL100XAC230MA0A1R/A
- Brand:
- e2s
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$650.66
(exc. GST)
$715.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $650.66 |
- RS Stock No.:
- 248-4881
- Mfr. Part No.:
- AL100XAC230MA0A1R/A
- Brand:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AL100X alarm horn sounder and xenon strobe beacon is a compact, high output, 110dB(A) alarm horn sounder with a 5 Joule, 200cd xenon strobe beacon, CPR complaint, EN54-3 and EN54-23 tested and UL/cUL approved for private mode fire use also featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, the compact, robust enclosure is ideal for all general signalling applications including fire, security and process control.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 3R/13
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 3R/13
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Flashing, Strobe |
Decibels at 1 Metre | 110dB |
Series | AL100X |
Bulb Type | Xenon |
IP Rating | IP66 |
Related links
- e2s AL100X Series Amber Horn Beacon, 24 V, IP66, Wall Mount, 110dB...
- e2s AL105NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount,...
- e2s AL112NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount,...
- Eaton Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre
- Eaton Series Amber Sounder Beacon, 110 → 230 V ac, IP66, Wall...
- Eaton Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre
- e2s E2xC1X05F Series Amber Sounder Beacon, 230 V ac, IP66, Wall...
- e2s SONFL1X Series Amber Sounder Beacon, 230 V ac, IP66, Wall...