AE & T YFLASH Series Amber Handset beacon/siren for phone, 230 V ac, IP66, Wall Mount, 105dB at 1 Metre
- RS Stock No.:
- 244-7697
- Mfr. Part No.:
- YOTELFLASH 5 ORANGE
- Brand:
- AE & T
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-7697
- Mfr. Part No.:
- YOTELFLASH 5 ORANGE
- Brand:
- AE & T
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Telephone tone sirens
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon.
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon.
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Note
These products are equipped with a French phone plug, F-010.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 30 → 80 V ac |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Siren |
Decibels at 1 Metre | 105dB |
Series | YFLASH |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 90dB |
Maximum Decibel | 105dB |
IP Rating | IP66 |
Number Of Tones | 3 |
Housing Material | ABS |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |