Recently searched

    Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre

    Subtotal (1 unit)**

    $290.58

    (exc. GST)

    $319.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 28/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$290.58

    **price indicative

    RS Stock No.:
    104-245
    Mfr. Part No.:
    YL40/DL/B/25/RN/WR(2)
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    24 V dc

    Lens Colour

    Blue

    Mounting Style

    Wall Mount

    Current Type

    AC, DC

    Light Effect

    Flashing

    Decibels at 1 Metre

    108dB

    Series

    YL40

    IP Rating

    IP65

    Related links