- RS Stock No.:
- 203-8765
- Mfr. Part No.:
- 8WD4408-0CD
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.42
(exc. GST)
$58.76
(inc. GST)
Units | Per unit |
1 + | $53.42 |
- RS Stock No.:
- 203-8765
- Mfr. Part No.:
- 8WD4408-0CD
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens bracket is used for base mounting is used as a accessory for signalling columns has a diameter 70 mm.
Mounting type base mounting
Protection class IP IP65
Protection class IP IP65
Specifications
Attribute | Value |
---|---|
Series | 8WD4408 |
Accessory Type | Mounting Bracket |
Colour | Black |
For Use With | Signalling columns |
IP Rating | IP65 |
Dimensions | 57 x 55 x 76.5 mm |