- RS Stock No.:
- 211-1052
- Mfr. Part No.:
- XVUZ400
- Brand:
- Schneider Electric
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
Was $120.28
You pay
$96.22
(exc. GST)
$105.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $96.22 |
- RS Stock No.:
- 211-1052
- Mfr. Part No.:
- XVUZ400
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric has fixing plate with pole for modular tower lights. The material used for the pole is aluminium. The colour of the housing is black.
IP degree of protection is IP65
Ambient air temperature for operation -25 to 50 °C
Ambient air temperature for operation -25 to 50 °C
Specifications
Attribute | Value |
---|---|
Series | XVU |
Accessory Type | Mounting and Fixing |
Colour | Black |
For Use With | Modular Tower Light |
IP Rating | IP65 |
Related links
- Schneider Electric IP65 Rated Black Mounting and Fixing for use...
- Schneider Electric IP32 Rated Black Mounting and Fixing for use...
- Schneider Electric IP42 Rated Silver Support Tube with Bracket for...
- Schneider Electric IP54 Rated White Fixing Plate for use with...
- Schneider Electric IP42 Rated Support Tube with Bracket for use...
- Schneider Electric IP54 Rated White Support Tube with Fixing Plate...
- Schneider Electric IP65 Rated Seal
- Siemens IP65 Rated Black Mounting Bracket for use with Signalling columns