Siemens Silver Mounting Bracket
- RS Stock No.:
- 203-3290
- Mfr. Part No.:
- 8GK9911-0KK03
- Brand:
- Siemens
1 / 1
Subtotal (1 pack of 100 units)**
$180.50
(exc. GST)
$198.50
(inc. GST)
On back order for despatch 18/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 + | $1.805 | $180.50 |
**price indicative
- RS Stock No.:
- 203-3290
- Mfr. Part No.:
- 8GK9911-0KK03
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | 8GK9911 | |
Accessory Type | Mounting Bracket | |
Colour | Silver | |
Dimensions | 136.8 x 131 mm, 250 x 150 mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series 8GK9911 | ||
Accessory Type Mounting Bracket | ||
Colour Silver | ||
Dimensions 136.8 x 131 mm, 250 x 150 mm | ||
Related links
- Siemens Silver Mounting Bracket for use with SR60 Busbar N-system
- Siemens Silver Lock Screws for use with RAL7035
- Phoenix Contact Silver Mounting Accessory
- Siemens Black Mounting Bracket for use with MDS D100
- Siemens IP65 Rated Black Mounting Bracket for use with Signalling columns
- Siemens Black Mounting Bracket for use with MDS E600/611/MDS D100
- Phoenix Contact Mounting Bracket
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with...