AUER Signal LED Amber Bulb, BA15d 24 V ac/dc
- RS Stock No.:
- 135-0765
- Mfr. Part No.:
- 893011405
- Brand:
- AUER Signal
Available for back order.
Price (ex. GST) Each
$76.78
(exc. GST)
$84.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.78 |
- RS Stock No.:
- 135-0765
- Mfr. Part No.:
- 893011405
- Brand:
- AUER Signal
- COO (Country of Origin):
- AT
Related links
- AUER Signal LED Amber Bulb, BA15d 24 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Red Bulb, BA15d 24 V ac/dc
- AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- Schneider Electric LED Orange Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- Schneider Electric LED White Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Green Bulb, BA15d 24 V ac/dc