STMicroelectronics 4 Pin Sound Sensors, Omni-Directional, Surface Mount, Digital Output, HCLGA, 1.64 → 3.6V
- RS Stock No.:
- 111-6458
- Mfr. Part No.:
- MP34DT01-M
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-6458
- Mfr. Part No.:
- MP34DT01-M
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Type | Digital | |
| Directivity | Omni-Directional | |
| Signal to Noise Ratio | 61dB | |
| Standard Operating Voltage | 1.64 → 3.6V | |
| Mounting Type | Surface Mount | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 4 x 3 x 1.06mm | |
| Package Type | HCLGA | |
| Pin Count | 4 | |
| Port Location | Top | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Type Digital | ||
Directivity Omni-Directional | ||
Signal to Noise Ratio 61dB | ||
Standard Operating Voltage 1.64 → 3.6V | ||
Mounting Type Surface Mount | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 4 x 3 x 1.06mm | ||
Package Type HCLGA | ||
Pin Count 4 | ||
Port Location Top | ||
