Castle Sonus GA116E Class 1 Datalogging Sound Level Meter, 20dB to 133dB, 20kHz max
- RS Stock No.:
- 909-1923
- Mfr. Part No.:
- 01GA116E
- Brand:
- Castle
This image is representative of the product range
Subtotal (1 unit)*
$4,229.10
(exc. GST)
$4,652.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,229.10 |
*price indicative
- RS Stock No.:
- 909-1923
- Mfr. Part No.:
- 01GA116E
- Brand:
- Castle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 133dB | |
| Minimum Sound Level | 20dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 1 | |
| DOSE Measurement | No | |
| Weighting | A, C, Z | |
| Display Type | LCD | |
| Battery Type | 9V PP3 | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | Yes | |
| Interface Type | USB | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 20 Hz | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | Sonus GA116E Class 1 | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 133dB | ||
Minimum Sound Level 20dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 1 | ||
DOSE Measurement No | ||
Weighting A, C, Z | ||
Display Type LCD | ||
Battery Type 9V PP3 | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Interface Type USB | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 20 Hz | ||
Minimum Operating Temperature -10°C | ||
Model Number p Sonus GA116E Class 1 | ||
- COO (Country of Origin):
- GB
Castle GA116E Sonus Class 1 Environmental Data-logging Sound Level Meter
Fully compliant with European and International standards, the GA116E is designed for environmental managers, environmental health officers and pollution control professionals. The GA116E measures environmental noise parameters to assist with compliance of British, European and International standards, codes of practice and legislation. The Sonus E is supplied with dBdataLITE PC software to download results for subsequent analysis.
Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Supplied with
dBdataLITE PC software
Castle Sonus E, Class 1 Environmental Sound Level Meter
Fully compliant with European and International standards, the GA116E is designed for environmental managers, environmental health officers and pollution control professionals. The GA116E measures environmental noise parameters to assist with compliance of British, European and International standards, codes of practice and legislation. The Sonus E is supplied with dBdataLITE PC software to download results for subsequent analysis.
Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Housed in tough, crack-resistant ABS plastic
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Housed in tough, crack-resistant ABS plastic
With a selection of time history settings available starting at 1 second, it is possible to measure the sound in great detail if required. Alternatively, the parameters can be recorede every 15 minutes or hourly to allow assessments to be made to BS4142, BS5228 and numerous other standards.
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Related links
- Castle Sonus GA116L Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA116i Class 1 Sound Level Meter 20kHz max
- Castle Sonus GA216B Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA216i Class 2 Sound Level Meter 8kHz max
- Testo 816-1 Datalogging Sound Level Meter 8kHz max
- Navigating Noise: Effective Use of Sound Level Meters
- RS PRO SLM1352P Datalogging Sound Level Meter 8kHz max
