- RS Stock No.:
- 468-3895
- Mfr. Part No.:
- P01185501Z
- Brand:
- Chauvin Arnoux
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$758.00
(exc. GST)
$833.80
(inc. GST)
Units | Per unit |
1 + | $758.00 |
- RS Stock No.:
- 468-3895
- Mfr. Part No.:
- P01185501Z
- Brand:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
C.A 832 Recording Sound Level Meter
In a compact case protected by an impact resistant sheath, the C.A 832 tests noise levels between 35 and 130 dB.
3 measurement ranges.
2 integration times / 2 weighting curves.
Hold function.
Analogue output.
Backlit display.
2000-point display.
3 measurement ranges.
2 integration times / 2 weighting curves.
Hold function.
Analogue output.
Backlit display.
2000-point display.
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 130dB |
Minimum Sound Level | 35dB |
Resolution | 0.1 dB |
Accuracy Class | IEC 651 Type 2 |
Weighting | A, C |
Display Type | LCD |
Battery Type | 9V |
Fast/Slow Time Averaging | Both |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | CA 832 |
Related links
- Sound Level Meters
- Chauvin Arnoux CA 8220 Power Quality Analyser 3-Phase 600V ac Max
- RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter 8kHz max
- Chauvin Arnoux CA 1110 Light Meter 0.1 lx to 200000lx, ±3 %
- RS PRO SLM1352P Datalogging Sound Level Meter 8kHz max
- Castle L Datalogging Sound Level Meter, 29dB to 143dB
- Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max
- Chauvin Arnoux CA 755 Handheld Digital Multimeter, 1000V ac Max