- RS Stock No.:
- 210-7242
- Mfr. Part No.:
- P01651030
- Brand:
- Chauvin Arnoux
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$900.27
(exc. GST)
$990.30
(inc. GST)
Units | Per unit |
1 + | $900.27 |
- RS Stock No.:
- 210-7242
- Mfr. Part No.:
- P01651030
- Brand:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Chauvin Arnoux sound level meter has display refresh rate of 500ms. It also has time display and time/date-stamping. Its ergonomic casing makes it simple to use. It has excellent grip, access to all the functions on the front panel, tripod insert, etc. It can also be connected to the mains via its micro-USB port. It offers 2 types of measurements that is instantaneous (SPL) or equivalent continuous sound level (Leq). For Leq measurements, the integration time can be set to periods from 10 seconds to 24 hours.
It has battery life of more than 60 hours
It can record up to 64,000 measurement points, with a sampling rate which can be set directly in the instruments SETUP menu
It can record up to 64,000 measurement points, with a sampling rate which can be set directly in the instruments SETUP menu
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 130dB |
Minimum Sound Level | 30dB |
Resolution | 0.1 dB |
DOSE Measurement | No |
Maximum Frequency | 8kHz |
Model Number p | CA 1310 |
Related links
- Sound Level Calibrators
- Castle L Datalogging Sound Level Meter, 29dB to 143dB
- RS PRO Sound Level Meter 8kHz max
- Sauter SU 130 Sound Level Meter, 30dB to 130dB
- RS PRO NDM1355 Sound Level Meter, 10kHz max
- RS PRO NDM1354 Sound Level Meter, 10kHz max
- Castle E Datalogging Sound Level Meter, 19dB to 133dB
- Castle Sound Level Meters