- RS Stock No.:
- 337-9781
- Mfr. Part No.:
- 27856
- Brand:
- LAG
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.15
(exc. GST)
$69.47
(inc. GST)
Units | Per unit |
1 - 5 | $63.15 |
6 - 11 | $62.04 |
12 + | $60.68 |
- RS Stock No.:
- 337-9781
- Mfr. Part No.:
- 27856
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
High Temperature Rubber Tyre, Thermoplastic Hub, Medium Duty, Series FN
A range of wheels capable of operating at temperatures of 250°C or more, available in solid or tyred format. All hubs have plain bores.
Thermoplastic wheel with non-marking silent running rubber tyre.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 80kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | High Temperature Resistant, Non-Marking, Quiet Operation |
Hub Bearing Type | Plain Bore |
Hub Diameter | 22.5mm |
Bore Length | 40mm |
Colour | Black |