RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-5163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

3

Terminal Type

Screw

Contact Configuration

3P-NO

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 660V ac

Maximum Turn On Time

11ms

Dimensions

107 x 73.5 x 27mm

Off State Leakage Current

10 mA

Special Features

Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V

Standards Met

CE

Operating Temperature Range

-20 → +80°C

Depth

73.5mm

Height

27mm

Length

107mm

COO (Country of Origin):
BE

RS Pro WG A3 Series Three Phase SSR


RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.

Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase