Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 922-2066
- Mfr. Part No.:
- SSP3A250BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$618.00
(exc. GST)
$679.80
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $618.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-2066
- Mfr. Part No.:
- SSP3A250BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| Contact Configuration | 3PNO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60950-1, IEC 61000, IEC 62314, UL, CSA | |
| Length | 101.3mm | |
| Width | 101.3 mm | |
| Height | 35.5mm | |
| Better World Product | Yes | |
| Capacitance | 8pF | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
Contact Configuration 3PNO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60950-1, IEC 61000, IEC 62314, UL, CSA | ||
Length 101.3mm | ||
Width 101.3 mm | ||
Height 35.5mm | ||
Better World Product Yes | ||
Capacitance 8pF | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MX
