Schneider Electric Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount
- RS Stock No.:
- 922-1997
- Mfr. Part No.:
- SSM2A36BD
- Brand:
- Schneider Electric
- RS Stock No.:
- 922-1997
- Mfr. Part No.:
- SSM2A36BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 6 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Control Voltage Range | 4 → 32 V dc | |
| Switching Type | AC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 48 → 600V ac | |
| Minimum Load Voltage | 48 V ac | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Length | 18.29mm | |
| Height | 87.6mm | |
| Minimum Load Current | 0.15 A | |
| Output Device | SCR | |
| Depth | 84.38mm | |
| Off State Leakage Current | 0.25 mA | |
| Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings | |
| Dimensions | 18.29 x 84.38 x 87.6mm | |
| Capacitance | 10pF | |
| Standards Met | CE, CSA, UL | |
| Maximum Turn On Time | 1/2 cycles | |
| Manufacturer Part No. | SSM2A36BD | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 6 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Control Voltage 4 V dc | ||
Control Voltage Range 4 → 32 V dc | ||
Switching Type AC | ||
Contact Configuration SPST | ||
Load Voltage Range 48 → 600V ac | ||
Minimum Load Voltage 48 V ac | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Length 18.29mm | ||
Height 87.6mm | ||
Minimum Load Current 0.15 A | ||
Output Device SCR | ||
Depth 84.38mm | ||
Off State Leakage Current 0.25 mA | ||
Special Features Integrated Heat Sinks for Effective Thermal Management & Space Savings | ||
Dimensions 18.29 x 84.38 x 87.6mm | ||
Capacitance 10pF | ||
Standards Met CE, CSA, UL | ||
Maximum Turn On Time 1/2 cycles | ||
Manufacturer Part No. SSM2A36BD | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- MX
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays

