IXYS Solid State Relay, 170 mA, 250 mA Load, Surface Mount
- RS Stock No.:
- 906-1120
- Mfr. Part No.:
- LCA127LS
- Brand:
- IXYS
- RS Stock No.:
- 906-1120
- Mfr. Part No.:
- LCA127LS
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 170 mA, 250 mA | |
| Mounting Type | Surface Mount | |
| Switching Type | AC/DC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Relay Type | OptoMOS | |
| Package Style | Small - 6 Pin | |
| Maximum Turn On Time | 5ms | |
| Dimensions | 8.382 x 6.35 x 3.302mm | |
| Depth | 6.35mm | |
| Maximum Operating Temperature | +85°C | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CSA, EN/IEC 60950, Certificate TUV B 09 07 49140 004, UL File E76270 | |
| Special Features | Arc-Free With No Snubbing Circuits, FCC Compatible, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, VDE Compatible, Wave Solderable | |
| Length | 8.38mm | |
| Operating Temperature Range | -40 → +85°C | |
| Off State Leakage Current | 1 μA | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 170 mA, 250 mA | ||
Mounting Type Surface Mount | ||
Switching Type AC/DC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Relay Type OptoMOS | ||
Package Style Small - 6 Pin | ||
Maximum Turn On Time 5ms | ||
Dimensions 8.382 x 6.35 x 3.302mm | ||
Depth 6.35mm | ||
Maximum Operating Temperature +85°C | ||
Capacitance 50pF | ||
Minimum Operating Temperature -40°C | ||
Standards Met CSA, EN/IEC 60950, Certificate TUV B 09 07 49140 004, UL File E76270 | ||
Special Features Arc-Free With No Snubbing Circuits, FCC Compatible, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, VDE Compatible, Wave Solderable | ||
Length 8.38mm | ||
Operating Temperature Range -40 → +85°C | ||
Off State Leakage Current 1 μA | ||
Height 3.3mm | ||
- COO (Country of Origin):
- PH
