Schneider Electric Solid State Relay, 75 A Load, Panel Mount, 300 V ac Load, 280 V ac Control

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
904-5683
Mfr. Part No.:
SSP1A175M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

280 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Voltage

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 300V ac

Maximum Turn On Time

25ms

Dimensions

44.45 x 34.29 x 58.89mm

Capacitance

8pF

Depth

34.29mm

Standards Met

CE, CSA, EAC, EN/IEC, REACH, UL

Length

44.45mm

Height

58.89mm

Operating Temperature Range

-40 → +80°C

Special Features

Green LED for Input Visualization

Off State Leakage Current

<= 1 mA

COO (Country of Origin):
MX

Zelio SSP1 Solid State Relays


The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:
Zero voltage switching
1 Phase
Panel Mount
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations

Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines


Schneider Solid State Relays