Opto 22 Solid State Relay, 10 A Load, Panel Mount, 240 V ac Load, 32 V dc, 24V dc Control
- RS Stock No.:
- 889-1889
- Mfr. Part No.:
- Z240D10-17
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1889
- Mfr. Part No.:
- Z240D10-17
- Brand:
- Opto 22
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 10 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 240 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc, 3V dc | |
| Maximum Control Voltage | 32 V dc, 24V dc | |
| Switching Type | AC | |
| Control Voltage Range | 3 → 24V dc, 3 → 32 V dc | |
| Terminal Type | Quick Connect | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 24 → 240V ac | |
| Maximum Turn On Time | 0.5 Cycles | |
| Dimensions | 46 x 38.1 x 13.7mm | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 8pF | |
| Depth | 38.1mm | |
| Maximum Operating Temperature | +100°C | |
| Height | 13.7mm | |
| Off State Leakage Current | 12 mA | |
| Length | 46mm | |
| Operating Temperature Range | -40 → +100°C | |
| Standards Met | RoHS Compliant | |
| Special Features | Hermetically Sealed, LED Indicator | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 10 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 240 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc, 3V dc | ||
Maximum Control Voltage 32 V dc, 24V dc | ||
Switching Type AC | ||
Control Voltage Range 3 → 24V dc, 3 → 32 V dc | ||
Terminal Type Quick Connect | ||
Relay Type Solid State Relay | ||
Load Voltage Range 24 → 240V ac | ||
Maximum Turn On Time 0.5 Cycles | ||
Dimensions 46 x 38.1 x 13.7mm | ||
Minimum Operating Temperature -40°C | ||
Capacitance 8pF | ||
Depth 38.1mm | ||
Maximum Operating Temperature +100°C | ||
Height 13.7mm | ||
Off State Leakage Current 12 mA | ||
Length 46mm | ||
Operating Temperature Range -40 → +100°C | ||
Standards Met RoHS Compliant | ||
Special Features Hermetically Sealed, LED Indicator | ||
- COO (Country of Origin):
- US
OPTO 22 - Z Series
Professional range of Opto 22 solid state relays from the Z series. The Z series relays feature a unique heat transfer system.
Zero voltage turn on
Zero current turn off
Hermetically sealed
Zero current turn off
Hermetically sealed
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
