Omron G3MC Series Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 14.4 V dc Control
- RS Stock No.:
- 807-4642
- Mfr. Part No.:
- G3MC-202P DC12
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4642
- Mfr. Part No.:
- G3MC-202P DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Maximum Control Voltage | 14.4 V dc | |
| Minimum Control Voltage | 9.6 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 9.6 → 14.4 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | Phototriac | |
| Maximum Turn On Time | 1ms | |
| Load Voltage Range | 75 → 264V ac | |
| Series | G3MC | |
| Dimensions | 24.5 x 4.5 x 20.5mm | |
| Depth | 4.5mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Height | 20.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Off State Leakage Current | 1.5 mA | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Maximum Control Voltage 14.4 V dc | ||
Minimum Control Voltage 9.6 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 9.6 → 14.4 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device Phototriac | ||
Maximum Turn On Time 1ms | ||
Load Voltage Range 75 → 264V ac | ||
Series G3MC | ||
Dimensions 24.5 x 4.5 x 20.5mm | ||
Depth 4.5mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Height 20.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Off State Leakage Current 1.5 mA | ||
Length 24.5mm | ||
G3MC-202P DC12 SSR – Solid State Relay.
The G3MC-202P DC12 SSR – solid state relay is a slim 4.5 mm all in one lead framed, reinforced relay. The SSR – solid state relay can be PCB mounted plus is RoHS compliant.
Solid State Relay (SSR) Features and Benefits.
Solid state relay – SSR.
Zero cross function.
Phototriac isolation.
No indicator.
Snubber circuit.
Rated output load 2 A at 100 to 240 V ac.
Rated voltage 12 V dc.
Operating voltage 9.6 to 14.4 V dc.
Impedance 800 Ω ±20%.
Must operate voltage 9.6 V dc.
Must release voltage 1 V dc.
Rated load voltage 100 to 240 v ac, 50 to 60 Hz.
Load voltage range 70 to 264 V ac, 50 to 60 Hz.
Load current 0.1 to 2 A. (the load current varies dependant on the ambient temperature).
Inrush current 30 A (60Hz, 1 cycle).
Zero cross function.
Phototriac isolation.
No indicator.
Snubber circuit.
Rated output load 2 A at 100 to 240 V ac.
Rated voltage 12 V dc.
Operating voltage 9.6 to 14.4 V dc.
Impedance 800 Ω ±20%.
Must operate voltage 9.6 V dc.
Must release voltage 1 V dc.
Rated load voltage 100 to 240 v ac, 50 to 60 Hz.
Load voltage range 70 to 264 V ac, 50 to 60 Hz.
Load current 0.1 to 2 A. (the load current varies dependant on the ambient temperature).
Inrush current 30 A (60Hz, 1 cycle).
The G3MC-202P DC12 SSR – Solid State Relay additional Features.
Operating time of load power source cycle plus 1 ms max.
Release time of load power source cycle plus 1 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leakage current 1.5 mA max at 200 V ac.
Vibration resistance 10 to 55 to 10 Hz, 0.375 mm single amplitude (0.75 mm double amplitude).
Shock resistance 1000 m/s²
Operating temperature (ambient) - 30° to 80°C with no icing or condensation.
Relay weight 3.8 g.
Release time of load power source cycle plus 1 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leakage current 1.5 mA max at 200 V ac.
Vibration resistance 10 to 55 to 10 Hz, 0.375 mm single amplitude (0.75 mm double amplitude).
Shock resistance 1000 m/s²
Operating temperature (ambient) - 30° to 80°C with no icing or condensation.
Relay weight 3.8 g.
Solid State Relay Interface Applications.
Controlling outputs from programmable controllers, positioning controllers plus other devices are transferred to actuators whilst providing isolation. The G3MC is suitable for applications that require frequent switching, noiseless operation and resistance to vibration, shock, dust and gas.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
What is a Snubber Circuit in SSR – Solid State Relays?
A snubber circuit is a circuit which consists of a resistor and a capacitor preventing faulty ignition from happening within the SSR – solid state relay triac suppressing any sudden increases in the voltage applied.
