Omron G3TA Series Solid State Relay, 25 mA Load, Plug In, 32 V dc Load, 24 V dc Control
- RS Stock No.:
- 794-8735
- Mfr. Part No.:
- G3TA-IDZR02S DC5-24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8735
- Mfr. Part No.:
- G3TA-IDZR02S DC5-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 25 mA | |
| Mounting Type | Plug In | |
| Maximum Load Voltage | 32 V dc | |
| Minimum Load Voltage | 4 V dc | |
| Minimum Control Voltage | 5 V dc | |
| Maximum Control Voltage | 24 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 5 → 24 V dc | |
| Minimum Load Current | 0.1 mA | |
| Terminal Type | Plug In | |
| Output Device | Photocoupler | |
| Load Voltage Range | 4 → 32V dc | |
| Series | G3TA | |
| Maximum Turn On Time | 20 ms | |
| Dimensions | 28.4 x 10 x 31.7mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 28.4mm | |
| Height | 31.7mm | |
| Depth | 10mm | |
| Off State Leakage Current | 5 μA | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 25 mA | ||
Mounting Type Plug In | ||
Maximum Load Voltage 32 V dc | ||
Minimum Load Voltage 4 V dc | ||
Minimum Control Voltage 5 V dc | ||
Maximum Control Voltage 24 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 5 → 24 V dc | ||
Minimum Load Current 0.1 mA | ||
Terminal Type Plug In | ||
Output Device Photocoupler | ||
Load Voltage Range 4 → 32V dc | ||
Series G3TA | ||
Maximum Turn On Time 20 ms | ||
Dimensions 28.4 x 10 x 31.7mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 28.4mm | ||
Height 31.7mm | ||
Depth 10mm | ||
Off State Leakage Current 5 μA | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
G3TA SSR
G3TA-IDZR02S DC5-24 I/O SSR – Solid State Relay.
This series of solid state relay are reliable, snap into P7TF I/O terminal and can be used with the G7T I/O relays. Easy monitoring with the LED indicator.
Features and Benefits G3TA-IDZR02S DC5-24 I/O SSR – Solid State Relay.
• Input module.
• Photocoupler isolation.
• LED indicator.
• Supply voltage 4 to 32 V dc.
• Supply current 25 mA.
• Rated input voltage 5 to 24 V dc.
• Socket type for PCB.
• Plug in terminal.
• Photocoupler isolation.
• LED indicator.
• Supply voltage 4 to 32 V dc.
• Supply current 25 mA.
• Rated input voltage 5 to 24 V dc.
• Socket type for PCB.
• Plug in terminal.
(modules are classified as Input module and Output modules according to the main application of the module. I/O module classification and AC/DC are used on the mark which is fixed at the top of the product).
G3TA-IDZR02S DC5-24 SSR Mark Indicators.
• AC IN – Input module, AC input.
• DC IN – Input module, DC input.
• AC OUT – Output module, AC output.
• DC OUT – Output module, DC output.
• DC IN – Input module, DC input.
• AC OUT – Output module, AC output.
• DC OUT – Output module, DC output.
SSR - Solid State Relay Input Rating at ambient Temperature 25°C.
• Rated voltage 5 to 24 V dc.
• Operating voltage 4 to 32 V dc.
• Input current 5 mA max.
• Must operate voltage 4 V dc max.
• Must release voltage 1 V dc min.
• Operating voltage 4 to 32 V dc.
• Input current 5 mA max.
• Must operate voltage 4 V dc max.
• Must release voltage 1 V dc min.
SSR – Solid State Relay Output.
• Logic level supply voltage 4 to 32 V dc.
• Output breakdown voltage 32 V dc max.
• Output current 25 mA max.
• Output current / load current 0.1 to 25 mA.
• Vceo reference value 80 V.
• Output breakdown voltage 32 V dc max.
• Output current 25 mA max.
• Output current / load current 0.1 to 25 mA.
• Vceo reference value 80 V.
Additional Features of G3TA-IDZR02S DC5-24 I/O SSR – Solid State Relay.
• Operate time 0.5 ms max.
• Release time 0.5 ms max.
• Output ON voltage drop 1.6 V max.
• Leakage current 5μA max.
• Insulation resistance 100 MΩ min at 500 V dc.
• Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
• Shock resistance malfunction 1000 m/s²
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 16 g.
• Release time 0.5 ms max.
• Output ON voltage drop 1.6 V max.
• Leakage current 5μA max.
• Insulation resistance 100 MΩ min at 500 V dc.
• Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
• Shock resistance malfunction 1000 m/s²
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 16 g.
Standards
UL508
